Texas Instruments, LM2671M-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
- RS-artikelnummer:
- 533-4027
- Tillv. art.nr:
- LM2671M-ADJ/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 533-4027
- Tillv. art.nr:
- LM2671M-ADJ/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
Produktdetaljer
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifikationer
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Maximum Output Voltage | 37 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.21 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 260 kHz |
Package Type | SOIC |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Height | 1.45mm |
Efficiency | 90% |
Dimensions | 4.9 x 3.9 x 1.45mm |
Maximum Operating Temperature | +125 °C |
Length | 4.9mm |
Width | 3.9mm |