Step-Down Switching Regulator

  • RS-artikelnummer 171-6963
  • Tillv. art.nr BD9A100MUV-E2
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

BD9A100MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. It is capable of providing current up to 1A.The SLLM™ control provides excellent efficiency characteristics in light-load conditions which make the product ideal for equipment and devices that demand minimal standby power consumption. The oscillating frequency is high at 1MHz using a small value of inductance. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.

Synchronous 1 ch DC/DC converter
SLLM™ (Simple Light Load Mode) control
Over Current Protection
Short Circuit Protection
Thermal Shutdown protection
Under Voltage lockout protection
Adjustable soft start function
Power Good output
VQFN016V3030 package (backside heat dissipation)

Denna produkt har utgått