- RS-artikelnummer:
- 162-7974
- Tillv. art.nr:
- TPS65251RHAT
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 162-7974
- Tillv. art.nr:
- TPS65251RHAT
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PH
Produktdetaljer
Triple Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifikationer
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 3.3 V |
Regulator Function | Step Down |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 18 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 3 |
Maximum Switching Frequency | 2.2 MHz |
Pin Count | 40 |
Package Type | VQFN |
Switching Regulator | Yes |
Line Regulation | 0.5 %/V |
Load Regulation | 0.5 %/A |
Height | 0.95mm |
Length | 6.15mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 6.15 x 6.15 x 0.95mm |
Width | 6.15mm |
- RS-artikelnummer:
- 162-7974
- Tillv. art.nr:
- TPS65251RHAT
- Tillverkare / varumärke:
- Texas Instruments
- COO (Country of Origin):
- PH