Texas Instruments, LM2733YMF/NOPB Adjustable Switching Regulator, 1-Channel Adjustable 5-Pin, SOT-23
- RS-artikelnummer:
- 100-3955
- Tillv. art.nr:
- LM2733YMF/NOPB
- Tillverkare / varumärke:
- Texas Instruments
1000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 1000)
19,309 kr
(exkl. moms)
24,136 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
1000 + | 19,309 kr | 19 309,00 kr |
- RS-artikelnummer:
- 100-3955
- Tillv. art.nr:
- LM2733YMF/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
Produktdetaljer
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifikationer
Attribute | Value |
---|---|
Maximum Output Voltage | 16 V |
Regulator Function | Step Up |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 14 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 600 kHz |
Pin Count | 5 |
Package Type | SOT-23 |
Switching Regulator | Yes |
Dimensions | 2.92 x 1.6 x 1.02mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 2.92mm |
Height | 1.02mm |
Width | 1.6mm |