- RS-artikelnummer:
- 227-8520
- Tillv. art.nr:
- VS-KBPC608PBF
- Tillverkare / varumärke:
- Vishay
Denna produkt har utgått
Alternativ
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 817-2605
Pris (ex. moms) Var (i ett paket med 5)
33,47 kr
(exkl. moms)
41,84 kr
(inkl. moms)
- RS-artikelnummer:
- 227-8520
- Tillv. art.nr:
- VS-KBPC608PBF
- Tillverkare / varumärke:
- Vishay
Lagstiftning och ursprungsland
Produktdetaljer
Bridge Rectifiers for PCB Mounting, VS-KBPC6 Series, Vishay Semiconductor
Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction
Wide temperature range
Wire Lead Structure
Compact construction
Wide temperature range
Wire Lead Structure
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifikationer
Attribute | Value |
---|---|
Bridge Type | Single Phase |
Peak Average Forward Current | 6A |
Peak Reverse Repetitive Voltage | 800V |
Mounting Type | Through Hole |
Package Type | D 72 |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 137A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Peak Forward Voltage | 1.2V |
Peak Reverse Current | 10mA |
Length | 15.75mm |
Dimensions | 15.75 x 15.75 x 5.33mm |
Height | 5.33mm |
Width | 15.75mm |
- RS-artikelnummer:
- 227-8520
- Tillv. art.nr:
- VS-KBPC608PBF
- Tillverkare / varumärke:
- Vishay