- RS-artikelnummer:
- 165-2554
- Tillv. art.nr:
- GBPC104-E4/51
- Tillverkare / varumärke:
- Vishay
Denna produkt har utgått
- RS-artikelnummer:
- 165-2554
- Tillv. art.nr:
- GBPC104-E4/51
- Tillverkare / varumärke:
- Vishay
Lagstiftning och ursprungsland
Produktdetaljer
Bridge Rectifiers for PCB Mounting, GBPC1 Series, Vishay Semiconductor
Suitable for Printed Circuit Board (PCB) mounting
Typical DC Reverse Current less than 0.1μA
Wire lead structure
Typical DC Reverse Current less than 0.1μA
Wire lead structure
Approvals
UL, E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifikationer
Attribute | Value |
---|---|
Peak Average Forward Current | 2A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 400V |
Mounting Type | Through Hole |
Package Type | GBPC1 |
Pin Count | 4 |
Diode Technology | Silicon Junction |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 60A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1V |
Peak Reverse Current | 5µA |
Length | 16mm |
Dimensions | 16 x 16 x 5.08mm |
Width | 16mm |
Height | 5.08mm |