- RS-artikelnummer:
- 682-630
- Tillverkare / varumärke:
- RS PRO
45 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 parti med 5
365,94 kr
(exkl. moms)
457,42 kr
(inkl. moms)
Parti(er) | Per Lot | Per unit* |
1 - 2 | 365,94 kr | 73,188 kr |
3 - 5 | 340,34 kr | 68,068 kr |
6 - 11 | 322,73 kr | 64,546 kr |
12 + | 292,75 kr | 58,55 kr |
- RS-artikelnummer:
- 682-630
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Brass Rod, 500 mm x 6 mm Diameter
Need a high-quality brass bar for foot or hand rails, masonry structures or fittings? Choose this brass rod from RS PRO. It's commonly used for a range of decorative and structural purposes in the construction and interior design industries.
The rod's brass material is easy to work with as it has excellent machining qualities. It's also resistant to corrosion and high temperatures, so it's suitable for use in a range of demanding applications. It meets European alloy standards (BS EN 12164/CW614N) for high-quality brass and is Restriction of Hazardous Substances (RoHS) compliant, meaning it contains only trace levels of any harmful materials.
The rod's brass material is easy to work with as it has excellent machining qualities. It's also resistant to corrosion and high temperatures, so it's suitable for use in a range of demanding applications. It meets European alloy standards (BS EN 12164/CW614N) for high-quality brass and is Restriction of Hazardous Substances (RoHS) compliant, meaning it contains only trace levels of any harmful materials.
Features and Benefits
- Density of 8.47 g/cm²
- Rod form
- Hardness of 130 to 150 HV (Vickers Hardness)
- Length of 500 mm
- Material grade of CZ121/CW614N
- Rod diameter of 6 mm
- Thermal conductivity of 123 W/m.k (watts per metre kelvin) at +100°C
- Tolerance length of ±2 mm
Specifikationer
Attribute | Value |
---|---|
Form | Rod |
Material | Brass |
Length | 500mm |
Rod Diameter | 6mm |
Material Grade | CZ121/CW614N |
Hardness | 130 to 150 HV |
Tolerance - Length | ± 2mm |
Thermal Conductivity | 123 W/m.k at 100°c |
Density | 8.47g/cm³ |