- RS-artikelnummer:
- 225-7551
- Tillverkare / varumärke:
- RS PRO
12 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
705,32 kr
(exkl. moms)
881,65 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 705,32 kr |
5 - 9 | 684,14 kr |
10 + | 661,52 kr |
- RS-artikelnummer:
- 225-7551
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Conex-Banninger 35 mm x 1-1/4 in BSP Female Deep Seal P Copper Compression Fitting
Securely connect pipework with this Conex-Banninger compression fitting from RS PRO. You'll find everything you need in this comprehensive three-part set, including the main body, a threaded nut and an olive ring. The BSP (British Standard Pipe) threaded pipe can be used in various settings and be adjusted to a range of sizes for a wider range of uses.
For a watertight connection, you simply need to tighten the nut provided to seal this three-inch pipe. Off-set wastes aren't a problem, as it's easy to adapt the angle of the fitting. There's no need for specialist installation equipment, as you only need an adjustable spanner for fitting.
This deep seal waste trap is manufactured from copper to ensure it resists corrosion and doesn't contaminate the water supply. This versatile component can be used with pipes that carry hot and cold water, as well as gases.
For a watertight connection, you simply need to tighten the nut provided to seal this three-inch pipe. Off-set wastes aren't a problem, as it's easy to adapt the angle of the fitting. There's no need for specialist installation equipment, as you only need an adjustable spanner for fitting.
This deep seal waste trap is manufactured from copper to ensure it resists corrosion and doesn't contaminate the water supply. This versatile component can be used with pipes that carry hot and cold water, as well as gases.
Features and Benefits
Compression connection pipe diameter of 35 mm
Deep-seal P-fitting type
Female gender
Copper material
Thread size of 1-1/4 in
BSP thread standard
Deep-seal P-fitting type
Female gender
Copper material
Thread size of 1-1/4 in
BSP thread standard
Specifikationer
Attribute | Value |
---|---|
Fitting Type | Deep Seal P |
Material | Copper |