- RS-artikelnummer:
- 798-331
- Tillverkare / varumärke:
- RS PRO
524 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
28,28 kr
(exkl. moms)
35,35 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 8 | 28,28 kr | 56,56 kr |
10 - 18 | 27,39 kr | 54,78 kr |
20 + | 26,615 kr | 53,23 kr |
- RS-artikelnummer:
- 798-331
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Brass 3/4 in BSP Male x 1/2 in BSP Female Straight Reducer Bush Threaded Fitting
Create a long-lasting connection with this straight reducer fitting from RS PRO. You can count on it for a reliable seal in plumbing and DIY jobs. You'll find the fitting in home and industrial settings, such as kitchens, factory floors and gardens.
There's a 3/4 inch BSP (British Standard Pipe) male fitting at one end of the straight reducer, so you can attach it to a component with a female connector. The other end of the pipe has a half-inch female BSP connector for attaching to a component with a male fitting.
The hardwearing reducer is manufactured from brass to ensure it will withstand wear and tear. This material also resists rust and tarnishing, even in damp and warm environments for a longer-lasting product. This fitting is compatible with domestic oil, gas and air-conditioning pipes.
There's a 3/4 inch BSP (British Standard Pipe) male fitting at one end of the straight reducer, so you can attach it to a component with a female connector. The other end of the pipe has a half-inch female BSP connector for attaching to a component with a male fitting.
The hardwearing reducer is manufactured from brass to ensure it will withstand wear and tear. This material also resists rust and tarnishing, even in damp and warm environments for a longer-lasting product. This fitting is compatible with domestic oil, gas and air-conditioning pipes.
Features and Benefits
Connection 1 is a British Standard Pipe (BSP) 3/4 in male type
Connection 2 is a British Standard Pipe (BSP) 1/2 in female type
Straight fitting direction
Reducer-bush fitting type
Brass material
Connection 2 is a British Standard Pipe (BSP) 1/2 in female type
Straight fitting direction
Reducer-bush fitting type
Brass material
Approvals
WRC
Specifikationer
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Fitting Type | Reducer Bush |
Thread Standard 1 | BSP |
Thread Size 1 | 3/4in |
Connection Gender 1 | Male |
Thread Standard 2 | BSP |
Thread Size 2 | 1/2in |
Connection Gender 2 | Female |
Material | Brass |