Nexperia PBSS5120T,215 PNP Transistor, 1 A, 20 V, 3-Pin SOT-23

  • RS-artikelnummer 518-1744
  • Tillv. art.nr PBSS5120T,215
  • Tillverkare / varumärke Nexperia
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Low Saturation Voltage PNP Transistors

A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia

Specifikationer
Attribute Value
Transistor Type PNP
Maximum DC Collector Current 1 A
Maximum Collector Emitter Voltage 20 V
Package Type SOT-23 (TO-236AB)
Mounting Type Surface Mount
Maximum Power Dissipation 480 mW
Minimum DC Current Gain 200
Transistor Configuration Single
Maximum Collector Base Voltage 20 V
Maximum Emitter Base Voltage 5 V
Maximum Operating Frequency 100 MHz
Pin Count 3
Number of Elements per Chip 1
Maximum Operating Temperature +150 °C
Length 3mm
Width 1.4mm
Dimensions 1 x 3 x 1.4mm
Height 1mm
Minimum Operating Temperature -65 °C
Maximum Collector Emitter Saturation Voltage 0.25 V
725 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 25)
1,468 kr
(exkl. moms)
1,835 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
25 +
1,468 kr
36,70 kr
Förpackningsalternativ:
Related Products
Small, space-saving solutions, Within our 300+ strong, small-signal ...
Description:
Small, space-saving solutions, Within our 300+ strong, small-signal bipolar device portfolio you can find many single PNP transistors. Ideal for your switching and amplification applications, with package options such as our ultra small lead less housing SOT883 making them an ...
Various products are available in lineup developed focusing ...
Description:
Various products are available in lineup developed focusing on energy-saving and high reliability as main concepts, covering from ultra-compact packages to power-packages to meet the needs in market. General PurposeSmall Surface Mount PackagePb Free.
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
High efficiencyUltra-small, low-profile surface-mount packagesOptimized for Low forward ...
Description:
High efficiencyUltra-small, low-profile surface-mount packagesOptimized for Low forward voltage drop and high junction temperatureLow capacitanceNegligible power switching lossesLow leakage current.