- RS-artikelnummer:
- 179-1039
- Tillv. art.nr:
- PUMB11,115
- Tillverkare / varumärke:
- Nexperia
Denna produkt har utgått
- RS-artikelnummer:
- 179-1039
- Tillv. art.nr:
- PUMB11,115
- Tillverkare / varumärke:
- Nexperia
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Dual Resistor Dual Digital Transistors, Nexperia
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifikationer
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | UMT |
Mounting Type | Surface Mount |
Transistor Configuration | Isolated |
Maximum Emitter Base Voltage | 10 V |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Typical Resistor Ratio | 1 |
Dimensions | 2.2 x 1.35 x 1mm |
Typical Input Resistor | 10 kΩ |
Maximum Operating Temperature | +150 °C |
- RS-artikelnummer:
- 179-1039
- Tillv. art.nr:
- PUMB11,115
- Tillverkare / varumärke:
- Nexperia