- RS-artikelnummer:
- 705-6937
- Tillv. art.nr:
- PWS2185
- Tillverkare / varumärke:
- Tektronix
Denna produkt har utgått
- RS-artikelnummer:
- 705-6937
- Tillv. art.nr:
- PWS2185
- Tillverkare / varumärke:
- Tektronix
Lagstiftning och ursprungsland
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
Produktdetaljer
PWS2000 Series DC Bench Power Supplies
The Tektronix PWS2000 Series DC bench power supplies are designed for performance and intuitive operation, with wide current and voltage ranges, across a wide variety of applications. Numeric keypads make voltage and current selection fast and accurate. Bright vacuum fluorescent displays with large digits provide excellent legibility. A max voltage setting and password-protected front panel lockout help prevent circuit damage.
Low noise, linear regulation
Wide voltage and current ranges
10 mV/10 mA programming resolution
Bright vacuum fluorescent displays
16 setup memories
Ripple and noise (7 MHz) 1mVrms / 3 mVp-p
Constant voltage, constant current control modes
Wide voltage and current ranges
10 mV/10 mA programming resolution
Bright vacuum fluorescent displays
16 setup memories
Ripple and noise (7 MHz) 1mVrms / 3 mVp-p
Constant voltage, constant current control modes
Supplied with
Quick Start user manual, documentation CD, power cords, calibration certificates documenting traceability to National Metrology Institute(s)
Tektronix Power Supplies
Specifikationer
Attribute | Value |
---|---|
Number of Outputs | 1 |
Calibrated | RSCAL |
Output Voltage | 0 → 18V dc |
Supply Voltage | 110 V ac, 220 V ac |
Output Current | 0 → 5A |
Number of Displays | 2 |
Type | Digital |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |
- RS-artikelnummer:
- 705-6937
- Tillv. art.nr:
- PWS2185
- Tillverkare / varumärke:
- Tektronix