- RS-artikelnummer:
- 447-7577
- Tillv. art.nr:
- KAT 10VD
- Tillverkare / varumärke:
- Kert
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
2 366,94 kr
(exkl. moms)
2 958,68 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 366,94 kr |
- RS-artikelnummer:
- 447-7577
- Tillv. art.nr:
- KAT 10VD
- Tillverkare / varumärke:
- Kert
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Kert Stabilised Power Supply
The Kert stabilised power supply has 1 adjustable output. The output voltage rating ranges between 0V and 15V and the current rating is 10A. The power supply features an output voltage adjustment button and a digital readout for excellent performance and highly reliable operation.
Note:
2ohm minimum load required.
Note:
2ohm minimum load required.
Features and Benefits
Fan for cooling
Output current and voltage displayed
Overload protection
Short circuit protection
Thermal protection
Output voltage adjustment button
Digital readout display
Banana female output connectors
Ripple voltage is 20mV
Output current and voltage displayed
Overload protection
Short circuit protection
Thermal protection
Output voltage adjustment button
Digital readout display
Banana female output connectors
Ripple voltage is 20mV
Applications
Production testing
QA verifications
R&D design verification
QA verifications
R&D design verification
Certifications
Directive 2014/30/UE
Directive 2014/35/UE
EN 55014
EN 60950-1
EN 61000-3-2
EN 61000-3-3
EN 61000-4-11
EN 61000-4-2
EN 61000-4-4
EN 61000-4-5
IP20 rated
CE certified
Directive 2014/35/UE
EN 55014
EN 60950-1
EN 61000-3-2
EN 61000-3-3
EN 61000-4-11
EN 61000-4-2
EN 61000-4-4
EN 61000-4-5
IP20 rated
CE certified
Specifikationer
Attribute | Value |
---|---|
Series | KAT10 |
Model Number | KAT 10VD |
Number of Outputs | 1 |
Supply Voltage | 230V ac |
Output Voltage | 0 → 15V |
Output Current | 10A |
Number of Displays | 1 |
Bench Power Supply Type | Stabilised Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | Schuko Plug |
Output Connector | Binding Post Terminal |
Minimum Temperature | -10°C |
Maximum Temperature | +40°C |