BK Precision 9240 Series Digital Bench Power Supply, 60V, 4A, 4-Output, 120W
- RS-artikelnummer:
- 271-7498
- Tillv. art.nr:
- BK9241
- Tillverkare / varumärke:
- BK Precision
3 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
13 030,75 kr
(exkl. moms)
16 288,44 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 13 030,75 kr |
- RS-artikelnummer:
- 271-7498
- Tillv. art.nr:
- BK9241
- Tillverkare / varumärke:
- BK Precision
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- TW
Produktdetaljer
The BK Precision DC power supply by including many features and capabilities found in high performance instruments as standard. Intuitive list mode programming makes it easy to set up and execute complex test sequences directly from the front panel. Advanced list mode features include the ability to output multiple user-defined list mode programs in sequence and step triggering for synchronizing the power supply's output with external events.
Isolated and floating output with front panel remote sense
Clean output power with less than 1 mVrms of noise
Battery charge mode with fail-safe conditions
Direct data logging to a USB flash drive
Clean output power with less than 1 mVrms of noise
Battery charge mode with fail-safe conditions
Direct data logging to a USB flash drive
Specifikationer
Attribute | Value |
---|---|
Series | 9240 |
Number of Outputs | 4 |
Output Voltage | 60V |
Output Current | 4A |
Power Rating | 120W |
Type | Switching Power Supply |
Bench Power Supply Type | Multi Range DC Power Supply |
Digital/Analogue | Digital |