- RS-artikelnummer:
- 264-7214
- Tillv. art.nr:
- EA-PSI 10060-170 3U
- Tillverkare / varumärke:
- EA Elektro-Automatik
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
82 657,83 kr
(exkl. moms)
103 322,29 kr
(inkl. moms)
Enheter | Per unit |
1 + | 82 657,83 kr |
- RS-artikelnummer:
- 264-7214
- Tillv. art.nr:
- EA-PSI 10060-170 3U
- Tillverkare / varumärke:
- EA Elektro-Automatik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The EA Elektro-Automatik DC power supply convert the energy from the grid into a regulated DC voltage with an efficiency of over 96%. The voltage range is 0 - 60 volts. The operating temperature range is 0 - 50°C. These power supplies are equipped with an active PFC which provides high efficiency over low consumption. The current range is 0 - 170 ampere.
High performance
Integrated function generator with predefined curves
Galvanically isolated share bus for parallel operation
Active power factor correction
Integrated function generator with predefined curves
Galvanically isolated share bus for parallel operation
Active power factor correction
Specifikationer
Attribute | Value |
---|---|
Series | EA-PSI 10000 |
Model Number | EA-PSI 10060-170 3U |
Number of Outputs | 1 |
Rack Units | 3 U |
Output Voltage | 0 → 60V |
Output Current | 170A |
Power Rating | 5kW |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Programmable DC Power Supply |
- RS-artikelnummer:
- 264-7214
- Tillv. art.nr:
- EA-PSI 10060-170 3U
- Tillverkare / varumärke:
- EA Elektro-Automatik