- RS-artikelnummer:
- 263-8605
- Tillv. art.nr:
- N8733A
- Tillverkare / varumärke:
- Keysight Technologies
Tillfälligt slut i lager – restorder för leverans 2024-09-17
Pris (ex. moms) Varje
68 945,00 kr
(exkl. moms)
86 181,25 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 68 945,00 kr |
- RS-artikelnummer:
- 263-8605
- Tillv. art.nr:
- N8733A
- Tillverkare / varumärke:
- Keysight Technologies
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
The Keysight Technologies system DC power supply comes with 7.5 mV programming accuracy, this economical supply offer many system-ready features like multiple standard I/O interfaces tosimplify and accelerate test-system development for R&D, design validation, and manufacturing engineers in the aerospace/defense, automotive, component, and communications industries.
Built-in voltage and current measurement
Full protection from over-voltage and over-current
Flexible AC input voltage options
LAN, USB, and GPIB interfaces standard
Full protection from over-voltage and over-current
Flexible AC input voltage options
LAN, USB, and GPIB interfaces standard
Specifikationer
Attribute | Value |
---|---|
Series | N8700 |
Model Number | N8733A |
Number of Outputs | 3 |
Output Voltage | 15V |
Output Current | 220A |
Power Rating | 3.3kW |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Programmable DC Power Supply |