- RS-artikelnummer:
- 249-5384
- Tillv. art.nr:
- N5764A (No GPIB)
- Tillverkare / varumärke:
- Keysight Technologies
Tillfälligt slut i lager – restorder för leverans 2024-09-10
Pris (ex. moms) Varje
43 087,00 kr
(exkl. moms)
53 858,75 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 43 087,00 kr |
- RS-artikelnummer:
- 249-5384
- Tillv. art.nr:
- N5764A (No GPIB)
- Tillverkare / varumärke:
- Keysight Technologies
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
The Keysight Technologies DC power supplies give you just the right performance at just the right price in a compact (1 U) package. This is affordable of 1520W, single-output programmable DC power supplies and and stable output power, built-in voltage and current measurement, and output voltage and current from 20V and 76A.
Built-in voltage and current measurement
Full protection from over-voltage and over-current
LAN, USB, and GPIB interfaces standard
Environment Indoor use, installation category II (AC input), pollution degree 2
Operating temperature 0°C to 40°C @ 100% load
Full protection from over-voltage and over-current
LAN, USB, and GPIB interfaces standard
Environment Indoor use, installation category II (AC input), pollution degree 2
Operating temperature 0°C to 40°C @ 100% load
Specifikationer
Attribute | Value |
---|---|
Series | N5700 |
Model Number | N5764A |
Number of Outputs | 1 |
Rack Units | 1 U |
Output Voltage | 20V |
Output Current | 76A |
Power Rating | 1.52kW |
Type | DC Power Supply |
Bench Power Supply Type | Programmable DC Power Supply |