- RS-artikelnummer:
- 249-5382
- Tillv. art.nr:
- N5752A (No GPIB)
- Tillverkare / varumärke:
- Keysight Technologies
1 I lager för avsändande samma dag
Pris (ex. moms) Varje
36 299,00 kr
(exkl. moms)
45 373,75 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 36 299,00 kr |
- RS-artikelnummer:
- 249-5382
- Tillv. art.nr:
- N5752A (No GPIB)
- Tillverkare / varumärke:
- Keysight Technologies
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
The Keysight Technologies DC power supplies give you just the right performance at just the right price in a compact (1 U) package. This is affordable of 780W, single-output programmable DC power supplies and and stable output power, built-in voltage and current measurement, and output voltage and current from 0-600V and 1.3A.
Built-in voltage and current measurement
Full protection from over-voltage and over-current
LAN, USB, and GPIB interfaces standard
Environment Indoor use, installation category II (AC input), pollution degree 2
Operating temperature 0°C to 40°C @ 100% load
Full protection from over-voltage and over-current
LAN, USB, and GPIB interfaces standard
Environment Indoor use, installation category II (AC input), pollution degree 2
Operating temperature 0°C to 40°C @ 100% load
Specifikationer
Attribute | Value |
---|---|
Series | N5700 |
Model Number | N5752A |
Number of Outputs | 1 |
Output Voltage | 600V |
Output Current | 1.3A |
Power Rating | 780W |
Bench Power Supply Type | Programmable DC Power Supply |
Type | DC Power Supply |