- RS-artikelnummer:
- 750-8911
- Tillv. art.nr:
- UCFX08
- Tillverkare / varumärke:
- RS PRO
14 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
277,58 kr
(exkl. moms)
346,98 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 277,58 kr |
5 - 9 | 272,04 kr |
10 + | 266,49 kr |
- RS-artikelnummer:
- 750-8911
- Tillv. art.nr:
- UCFX08
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Four-Bolt Medium Duty Flange Bearing Unit for 40mm Shaft (137 x 137mm)
A four-bolt flange bearing unit used to support a 40mm diameter shaft designed to provide stability and support to shaft rotation in industrial machinery.
Consisting of a high-quality insert bearing, an extended inner ring and secured with a simple screw locking mechanism for an easy to use flange bearing unit. The bearing unit is held in place with 4 M16 bolt holes for secure attachment to the floor or machine frames for a strong vibration free bearing housing unit capable of withstanding high axial loads.
Flange bearing units are used throughout industries and can be found in a wide variety of applications including agricultural machinery, conveyors, textile equipment or anywhere a high level of power transmission and restriction of axially movement is required.
Features and Benefits
Flange bearing housing unit
Suitable for 40mm shaft rotation
Medium duty
Suitable for constant and alternating rotation
4 x M16 mounted
137 x 137mm base size
Cast Iron construction
High contamination resistance
Suitable for high temperature applications
Suitable for 40mm shaft rotation
Medium duty
Suitable for constant and alternating rotation
4 x M16 mounted
137 x 137mm base size
Cast Iron construction
High contamination resistance
Suitable for high temperature applications
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifikationer
Attribute | Value |
---|---|
Inside Diameter | 40mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Cast Iron |
Length | 137mm |
Width | 137mm |
Depth | 52.2mm |
Mount Hole Size | 19mm |
Mount Hole Centre-to-Centre | 105mm |