- RS-artikelnummer:
- 750-8794
- Tillv. art.nr:
- UCF209
- Tillverkare / varumärke:
- RS PRO
11 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
386,49 kr
(exkl. moms)
483,11 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 386,49 kr |
5 - 9 | 378,72 kr |
10 + | 371,07 kr |
- RS-artikelnummer:
- 750-8794
- Tillv. art.nr:
- UCF209
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
Four-Bolt, Square - Normal Duty
Normal Duty Flange Bearing Unit Application
Four-Bolt Normal Duty Flange Bearings (a product within the Mounted Ball Bearing Unit or "Housed Bearing" family) are one of the most abundant bearing units in use. Flange bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.
Benefits using Flange Bearing Units
Flange Bearing Units are available in a wide variety of styles to suit various applications, with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.
Specifikationer
Attribute | Value |
---|---|
Inside Diameter | 45mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Cast Iron |
Length | 137mm |
Width | 137mm |
Depth | 52.2mm |
Mount Hole Size | 16mm |
Mount Hole Centre-to-Centre | 105mm |
- RS-artikelnummer:
- 750-8794
- Tillv. art.nr:
- UCF209
- Tillverkare / varumärke:
- RS PRO