- RS-artikelnummer:
- 212-8144
- Tillv. art.nr:
- MSF30
- Tillverkare / varumärke:
- NSK-RHP
11 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
843,73 kr
(exkl. moms)
1 054,66 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 843,73 kr |
5 - 9 | 810,12 kr |
10 - 24 | 793,16 kr |
25 + | 776,19 kr |
- RS-artikelnummer:
- 212-8144
- Tillv. art.nr:
- MSF30
- Tillverkare / varumärke:
- NSK-RHP
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
NSK - Self-Lube, Cast Iron Bearing
Four bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
Grease nipples and full fitting instructions
Four-Bolt Flange Bearings - NSK
Specifikationer
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Cast Iron |
Length | 117.5mm |
Width | 117.5mm |
Depth | 31.4mm |
Mount Hole Size | 12mm |
Mount Hole Centre-to-Centre | 92mm |
- RS-artikelnummer:
- 212-8144
- Tillv. art.nr:
- MSF30
- Tillverkare / varumärke:
- NSK-RHP