- RS-artikelnummer:
- 678-2938
- Tillv. art.nr:
- 280.320.68
- Tillverkare / varumärke:
- Werma
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
3 840,75 kr
(exkl. moms)
4 800,94 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 840,75 kr |
- RS-artikelnummer:
- 678-2938
- Tillv. art.nr:
- 280.320.68
- Tillverkare / varumärke:
- Werma
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
WERMA Yellow LED Rotating Beacon, 115 to 230V AC Supply Voltage, 218mm Height - BM 280 Series - 280.320.68
Need to notify personnel in your industrial environment of changes in operating processes? Turn to this yellow rotating beacon from WERMA. Thanks to its LED bulb, it emits a bright visual signal with a light intensity of up to 70cd, so it's easy to see in low-light situations. This unit's robust optical lifespan of 50,000 hours makes it suitable for long-term use.
Features & Benefits
• Screw terminals for simple and secure setup
• Broad operating temperature range between -30°C and +50°C for use in harsh settings
• PC and ABS housing for resistance to impact and chemicals
• Broad operating temperature range between -30°C and +50°C for use in harsh settings
• PC and ABS housing for resistance to impact and chemicals
Applications
• Construction industry
• Traffic management
• Food production
• Warehouses and loading bays
• Traffic management
• Food production
• Warehouses and loading bays
How fast does this beacon rotate?
This beacon has a rotational speed of 180rpm, so it'll quickly catch your attention in busy environments.
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 115 → 230 V ac |
Light Effect | Rotating |
Lens Colour | Yellow |
Mounting Style | Surface Mount |
Bulb Type | LED |
Current Type | AC |
Current Consumption | 140mA |
Base Diameter | 142mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | BM 280 |
Multifunction | No |
Height | 218mm |
IP Rating | IP65 |
Maximum Temperature | +50°C |
Minimum Temperature | -30°C |
Standards Met | CE Certified, cULus Listed, EAC Certified |