AUER Signal UDCW Series Red Multiple Effect Beacon, 150 → 264 V ac, Surface Mount, LED Bulb, IP66
- RS-artikelnummer:
- 135-0443
- Tillv. art.nr:
- 858602313
- Tillverkare / varumärke:
- AUER Signal
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Varje
830,42 kr
(exkl. moms)
1 038,02 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 830,42 kr |
- RS-artikelnummer:
- 135-0443
- Tillv. art.nr:
- 858602313
- Tillverkare / varumärke:
- AUER Signal
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- AT
Produktdetaljer
Auer U Series LED Beacons
Professional range of polycarbonate LED beacons. The beacons are IP66 rated. Available with either a flashing, strobe or steady lighting effect. Horizontal, Vertical or Pole mounting options. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP66 Rated
Flashing, Strobe or Steady
Polycarbonate housing
Flashing, Strobe or Steady
Polycarbonate housing
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 150 → 264 V ac |
Light Effect | Flashing, Steady |
Lens Colour | Red |
Mounting Style | Surface Mount |
Bulb Type | LED |
Current Type | AC |
Current Consumption | 0.045A |
Base Diameter | 60mm |
Housing Colour | Black |
Series | UDCW |
Multifunction | Yes |
Height | 76mm |
IP Rating | IP66 |
Standards Met | CE, UL, EAC |
Maximum Temperature | +60°C |
Minimum Temperature | -30°C |
Special Features | Efficient & Long Life LED Beacons in Functions, For Use in Industrial/General Applications, Modern, Optimised Illumination/Brightness & Signalling Effect |