- RS-artikelnummer:
- 614-1898
- Tillv. art.nr:
- 1029LC
- Tillverkare / varumärke:
- Keystone
30 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 5)
18,21 kr
(exkl. moms)
22,76 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
5 - 95 | 18,21 kr | 91,05 kr |
100 - 295 | 17,366 kr | 86,83 kr |
300 + | 16,414 kr | 82,07 kr |
- RS-artikelnummer:
- 614-1898
- Tillv. art.nr:
- 1029LC
- Tillverkare / varumärke:
- Keystone
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
ABS battery holder for PCBs
Intended mainly to hold lithium batteries used for memory back-up.
"Snap-in" type contacts make it easy to hold during wave soldering.
Identification of polarity and locating pin for direction of fitting.
Low profile for space saving.
Option of adding a side cover 1029C or longitudinal cover 1029LC 6141898 to the battery holder 1029 (172-4319) to provide better battery support.
"Snap-in" type contacts make it easy to hold during wave soldering.
Identification of polarity and locating pin for direction of fitting.
Low profile for space saving.
Option of adding a side cover 1029C or longitudinal cover 1029LC 6141898 to the battery holder 1029 (172-4319) to provide better battery support.
Specifikationer
Attribute | Value |
---|---|
For Battery Size | 2/3 A |
Number of Cells | 1 |
Mount | PCB |
Type | Retainer Cover |
Dimensions | 47.1 x 18.3 x 15.2mm |
Body Material | PBT |
Terminal Contact Material | Spring Steel |