Mueller Electric Black Female Banana Socket, 4 mm Connector, Crimp, Solder Termination, 15A, 5000V dc, Nickel Plating
- RS-artikelnummer:
- 888-4736
- Tillv. art.nr:
- BU-P5167-0
- Tillverkare / varumärke:
- Mueller Electric
200 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
15,995 kr
(exkl. moms)
19,994 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 90 | 15,995 kr | 159,95 kr |
100 - 240 | 14,805 kr | 148,05 kr |
250 - 490 | 14,384 kr | 143,84 kr |
500 + | 14,018 kr | 140,18 kr |
- RS-artikelnummer:
- 888-4736
- Tillv. art.nr:
- BU-P5167-0
- Tillverkare / varumärke:
- Mueller Electric
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Mueller Insulated Banana Jack to Standard Banana Plug
Insulated banana jack to standard banana plug with nickel plated brass body, nickel plated beryllium copper cage spring and nylon or PVC insulator. This plug adapter is 66.3mm in length and mates with insulated, non insulated and retractable banana plugs.
Hands free testing rated to 1000V, 1500V & 5000V DC @ 15A options available
Suitable for use with 18AWG, 20AWG & 22AWG wires
Available in push fit, crimp or solder termination depending on the application
Suitable for use with 18AWG, 20AWG & 22AWG wires
Available in push fit, crimp or solder termination depending on the application
Specifikationer
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Crimp, Solder |
Voltage Rating | 5000V dc |
Connector Size | 4 mm |
Current Rating | 15A |
Contact Plating | Nickel |
Length | 38.1mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | PVC |