- RS-artikelnummer:
- 886-0917
- Tillv. art.nr:
- 108-0902-001
- Tillverkare / varumärke:
- Cinch
2300 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 50)
9,902 kr
(exkl. moms)
12,378 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
50 - 450 | 9,902 kr | 495,10 kr |
500 - 950 | 7,923 kr | 396,15 kr |
1000 + | 7,428 kr | 371,40 kr |
- RS-artikelnummer:
- 886-0917
- Tillv. art.nr:
- 108-0902-001
- Tillverkare / varumärke:
- Cinch
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Nylon Insulated Banana Jacks
Cinch Connectivity insulated banana jack test plugs have a nylon insulating body and nickel-plated brass contact. The Tip Jack series accept wire sizes to 16-gauge and has a recessed head to reduce shock hazard.
Breakdown Voltage: 1500 VRMS
Current: 15 A
Nylon UL approved for self-extinguishing
Current: 15 A
Nylon UL approved for self-extinguishing
4mm Cinch Test Plugs
Specifikationer
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 3500V |
Connector Size | 4 mm |
Current Rating | 15A |
Contact Plating | Tin |
Length | 23.83mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Nylon |