Staubli Yellow Female Banana Socket, 4 mm Connector, Solder Termination, 25A, 30 V, 60V dc, Nickel Plating
- RS-artikelnummer:
- 433-3354
- Tillv. art.nr:
- 23.0450-24
- Tillverkare / varumärke:
- Staubli
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 433-3354
- Tillv. art.nr:
- 23.0450-24
- Tillverkare / varumärke:
- Staubli
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CH
Produktdetaljer
Multi Contact Socket
The Multi Contact yellow, female socket is a 4mm connector. This rigid socket can be screw-mounted in predrilled panels. It has a voltage rating of 30VAC and 60VDC and current rating of 25A.
Features and Benefits
Solder termination
Rolled brass sheet
Nickel contact plating and brass contact material
Length is 29.5mm
Rolled brass sheet
Nickel contact plating and brass contact material
Length is 29.5mm
Applications
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Motorsports
Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifikationer
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V, 60V dc |
Connector Size | 4 mm |
Current Rating | 25A |
Contact Plating | Nickel |
Length | 29.5mm |
Type | Banana Socket |
Contact Material | Brass |
- RS-artikelnummer:
- 433-3354
- Tillv. art.nr:
- 23.0450-24
- Tillverkare / varumärke:
- Staubli