Schutzinger Yellow Female Banana Socket, 4 mm Connector, PC Pin Termination, 20A, 1000V, Nickel Plating
- RS-artikelnummer:
- 179-6827
- Tillv. art.nr:
- LB 4-1.5 S Ni / 5 / GE
- Tillverkare / varumärke:
- Schutzinger
18 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
17,50 kr
(exkl. moms)
21,88 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 17,50 kr |
10 - 24 | 16,63 kr |
25 - 49 | 16,08 kr |
50 - 99 | 15,32 kr |
100 + | 13,57 kr |
- RS-artikelnummer:
- 179-6827
- Tillv. art.nr:
- LB 4-1.5 S Ni / 5 / GE
- Tillverkare / varumärke:
- Schutzinger
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Laboratory Socket
Suitable to Install a Permanent Measuring Point with a Socket. for that the Pin is Screwed Under, Clamped Under or Soldered On a Printed Circuit Board
Pin Length 5 Mm
Suitable to Install a Permanent Measuring Point with a Socket. for that the Pin is Screwed Under, Clamped Under or Soldered On a Printed Circuit Board
Pin Length 5 Mm
Specifikationer
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Female |
Termination Method | PC Pin |
Voltage Rating | 1000V |
Current Rating | 20A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 24.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |
- RS-artikelnummer:
- 179-6827
- Tillv. art.nr:
- LB 4-1.5 S Ni / 5 / GE
- Tillverkare / varumärke:
- Schutzinger