- RS-artikelnummer:
- 122-9670
- Tillv. art.nr:
- 66.9032-21
- Tillverkare / varumärke:
- Staubli
Tillfälligt slut i lager – restorder för leverans 2024-07-17
Lagt till varukorgen
Pris (ex. moms) Varje
82,92 kr
(exkl. moms)
103,65 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 82,92 kr |
10 - 24 | 76,96 kr |
25 - 49 | 70,42 kr |
50 + | 64,32 kr |
- RS-artikelnummer:
- 122-9670
- Tillv. art.nr:
- 66.9032-21
- Tillverkare / varumärke:
- Staubli
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- DE
Produktdetaljer
4mm PCB Mount In Line Socket
From Multi Contact, this 4mm in line socket is for direct soldering onto printed circuit boards.This fixed 4mm socket has rigid insulation and accepts spring loaded 4mm plugs with rigid insulating sleeves. The socket is made from machined brass and is touch protected and insulated according to IEC/EN 61010-1.
Features and Benefits:
• 1000 V for CAT III
• 600 V for CAT IV
• Rated Current of 24 A
• 600 V for CAT IV
• Rated Current of 24 A
Specifikationer
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000 V, 600V |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 29.85mm |
Contact Material | Brass |
Type | Banana Socket |