- RS-artikelnummer:
- 102-9254
- Tillv. art.nr:
- 105-0801-001
- Tillverkare / varumärke:
- WIMA
220 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
12,078 kr
(exkl. moms)
15,098 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 90 | 12,078 kr | 120,78 kr |
100 - 240 | 11,214 kr | 112,14 kr |
250 - 490 | 10,656 kr | 106,56 kr |
500 + | 10,36 kr | 103,60 kr |
- RS-artikelnummer:
- 102-9254
- Tillv. art.nr:
- 105-0801-001
- Tillverkare / varumärke:
- WIMA
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
2mm Panel Mount Test Sockets, Standard
A range of moulded phosphor bronze bright tin plated 2mm test sockets complete with a solder termination tab and nylon 6/6 body. These 2mm test sockets feature a nickel plated nut for panel mount assembly, maximum panel thickness up to 11.10mm and are offered in a comprehensive range of colours. Suitable for use with various test equipment designs, power supplies and many other electrical instruments.
Moulded cylinder, contact phosphor bronze bright tin plated
Specifikationer
Attribute | Value |
---|---|
Colour | White |
Gender | Female |
Termination Method | Solder |
Current Rating | 10A |
Connector Size | 2mm |
Contact Plating | Tin |
Length | 25.78mm |
Type | Test Connector |
Contact Material | Phosphor Bronze |
Insulation Material | Nylon |