- RS-artikelnummer:
- 237-817
- Tillverkare / varumärke:
- RS PRO
31 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
540,87 kr
(exkl. moms)
676,09 kr
(inkl. moms)
Enheter | Per unit |
1 + | 540,87 kr |
- RS-artikelnummer:
- 237-817
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Cam-action Index Plungers
These Cam-action Indexing Plungers from our own RS PRO brand are used when the indexing pin is temporarily not allowed to protrude. Bu rotating the lever through 180° the plunger withdraws itself while the groove allows safe positioning.
Features and Benefits
• A notch ensures that the handle remains in this position
• Cam type handle for quick and easy release of the spring-loaded mechanism
• Manufactured in high quality blackened steel with nitride plunger or stainless steel with nickel plated plunger
• Plastic lever cover cap (with locknut version only)
• Spring loaded mechanism
• Cam type handle for quick and easy release of the spring-loaded mechanism
• Manufactured in high quality blackened steel with nitride plunger or stainless steel with nickel plated plunger
• Plastic lever cover cap (with locknut version only)
• Spring loaded mechanism
Applications
Cam-action Indexing Plungers can be used for a range of positioning or catching applications, such as inside machinery or appliances.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Thread Size | M20 |
Length | 69mm |