Sanyo Denki San Ace 9AD Series Axial Fan, 100 → 240 V ac, AC Operation, 70.8m³/h, 3W, 60mA Max, 92 x 92 x 38mm
- RS-artikelnummer:
- 917-1514
- Tillv. art.nr:
- 9AD0901M121
- Tillverkare / varumärke:
- Sanyo Denki
Tillfälligt slut i lager – restorder för leverans 2024-05-14
Lagt till varukorgen
Pris (ex. moms) Varje
709,02 kr
(exkl. moms)
886,28 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 709,02 kr |
5 - 9 | 666,46 kr |
10 - 24 | 623,91 kr |
25 - 49 | 595,57 kr |
50 + | 538,90 kr |
- RS-artikelnummer:
- 917-1514
- Tillv. art.nr:
- 9AD0901M121
- Tillverkare / varumärke:
- Sanyo Denki
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PH
Produktdetaljer
San Ace Low Power AC to DC Fan - 9AD Series
The San Ace AD series work by internally converting AC power into DC power and provides the superior performance of a DC fan with the flexibility of AC input.
These high quality reliable, dual ball bearing fans are suitable for high performance applications where product quality and life-time are an integral requirement.
These high quality reliable, dual ball bearing fans are suitable for high performance applications where product quality and life-time are an integral requirement.
Electronically commutated AC fan with brushless DC motor
50% less power than standard AC fans
High reliability with an expected life of 60000 hours
90 Vac to 264 Vac input voltage
Stable rotational speed at different input voltages
50% less power than standard AC fans
High reliability with an expected life of 60000 hours
90 Vac to 264 Vac input voltage
Stable rotational speed at different input voltages
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 100 → 240 V ac |
Height | 92mm |
AC or DC Operation | AC |
Width | 92mm |
Power Consumption | 3W |
Depth | 38mm |
Maximum Current | 60mA |
Air Flow | 70.8m³/h |
Dimensions | 92 x 92 x 38mm |
Noise Level | 33dB |
Fan Speed | 3100rpm |
Bearing Type | Ball |
- RS-artikelnummer:
- 917-1514
- Tillv. art.nr:
- 9AD0901M121
- Tillverkare / varumärke:
- Sanyo Denki