- RS-artikelnummer:
- 914-4263
- Tillv. art.nr:
- 8454/2H4P
- Tillverkare / varumärke:
- ebm-papst
773 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 185,97 kr
(exkl. moms)
1 482,46 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 185,97 kr |
5 - 9 | 1 091,09 kr |
10 - 24 | 1 043,65 kr |
25 - 49 | 972,50 kr |
50 + | 853,90 kr |
- RS-artikelnummer:
- 914-4263
- Tillv. art.nr:
- 8454/2H4P
- Tillverkare / varumärke:
- ebm-papst
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
ebm-papst Tachometer Feedback Fans
ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications. This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 80mm |
Power Consumption | 6.8W |
Width | 80mm |
Depth | 25.4mm |
Air Flow | 117m³/h |
Dimensions | 80 x 80 x 25mm |
Termination Type | Lead Wire |
Noise Level | 50dB |
Fan Speed | 6200rpm |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |
IP Rating | IP20 |
- RS-artikelnummer:
- 914-4263
- Tillv. art.nr:
- 8454/2H4P
- Tillverkare / varumärke:
- ebm-papst