- RS-artikelnummer:
- 798-0758
- Tillv. art.nr:
- MF40060V1-000U-A99
- Tillverkare / varumärke:
- Sunon
Denna produkt har utgått
Alternativ
Sunon Axial Fan, 5 V dc, DC Operation, 6.3cfm, 440mW, 101mA Max, IP20, 40 x 40 x 6mm
126,01 kr
Varje
RS-artikelnummer: 202-5397
- RS-artikelnummer:
- 798-0758
- Tillv. art.nr:
- MF40060V1-000U-A99
- Tillverkare / varumärke:
- Sunon
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Sunon DR MagLev Series DC Fans
Sunon DR MagLev series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life.
Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.
Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.
Features and Benefits:
• Extended motor life
• Prevention of oil leakage
• High quality construction
• Prevention of oil leakage
• High quality construction
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 5 V dc |
Height | 40mm |
AC or DC Operation | DC |
Power Consumption | 440mW |
Width | 40mm |
Depth | 6mm |
Maximum Current | 87mA |
Air Flow | 10m³/h |
Dimensions | 40 x 40 x 6mm |
Noise Level | 29.9dB |
Fan Speed | 7000rpm |
Direction of Curve | Forward |
Bearing Type | Vapo |