- RS-artikelnummer:
- 760-4781
- Tillv. art.nr:
- 8412N/2GLE
- Tillverkare / varumärke:
- ebm-papst
213 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
325,47 kr
(exkl. moms)
406,84 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 325,47 kr |
5 - 9 | 299,43 kr |
10 - 24 | 286,41 kr |
25 - 49 | 266,94 kr |
50 + | 234,33 kr |
- RS-artikelnummer:
- 760-4781
- Tillv. art.nr:
- 8412N/2GLE
- Tillverkare / varumärke:
- ebm-papst
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
ebm-papst Tachometer Feedback Fans
ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications. This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 80mm |
Width | 80mm |
Power Consumption | 500mW |
Depth | 25mm |
Air Flow | 33m³/h |
Dimensions | 80 x 80 x 25mm |
Noise Level | 12dB |
Fan Speed | 1500rpm |
Sensor Type | Tachometer |
Bearing Type | Sleeve |
- RS-artikelnummer:
- 760-4781
- Tillv. art.nr:
- 8412N/2GLE
- Tillverkare / varumärke:
- ebm-papst