- RS-artikelnummer:
- 194-0653
- Tillv. art.nr:
- R89F-DS1238L
- Tillverkare / varumärke:
- Omron
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 066,79 kr
(exkl. moms)
1 333,49 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 066,79 kr |
5 - 9 | 981,45 kr |
10 - 24 | 938,78 kr |
25 - 49 | 882,24 kr |
50 + | 851,30 kr |
- RS-artikelnummer:
- 194-0653
- Tillv. art.nr:
- R89F-DS1238L
- Tillverkare / varumärke:
- Omron
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PH
Produktdetaljer
Reduced time spent on replacement thanks to a longer service life
Selection of free voltage input 100 to 240 VAC models
Available in set packages (including finger guards, plug cords and mounting screws)
Selection of free voltage input 100 to 240 VAC models
Available in set packages (including finger guards, plug cords and mounting screws)
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 38mm |
AC or DC Operation | DC |
Power Consumption | 2.64W |
Width | 120mm |
Maximum Current | 110mA |
Depth | 120mm |
Termination Type | Lead Wire |
Dimensions | 120 x 120 x 38mm |
Air Flow | 2.1m³/min |
Noise Level | 32dB |
Direction of Curve | Forward |
Bearing Type | Ball |
- RS-artikelnummer:
- 194-0653
- Tillv. art.nr:
- R89F-DS1238L
- Tillverkare / varumärke:
- Omron