Sanyo Denki San Ace 9GT Series Axial Fan, 12 V dc, DC Operation, 6m³/min, 26.4W, 2.2A Max, 120 x 120 x 38mm
- RS-artikelnummer:
- 185-4534
- Tillv. art.nr:
- 9GT1212P1S001
- Tillverkare / varumärke:
- Sanyo Denki
19 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 128,46 kr
(exkl. moms)
1 410,58 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 128,46 kr |
5 - 9 | 1 060,74 kr |
10 - 24 | 993,02 kr |
25 - 49 | 947,95 kr |
50 + | 857,59 kr |
- RS-artikelnummer:
- 185-4534
- Tillv. art.nr:
- 9GT1212P1S001
- Tillverkare / varumärke:
- Sanyo Denki
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PH
Produktdetaljer
Sanyo Denki Axial Fan, 12V DC Supply Voltage, 360m³/h Air Flow - San Ace 9GT Series - 9GT1212P1S001
Prevent your hardware from overheating with this axial fan from Sanyo Denki. Its rotational speed of 5600rpm and a high flow rate of 360m³/h ensure quick and effective cooling. This unit has a wide operating temperature range between -40°C and +85°C, making it suitable for use in harsh industrial environments. For added electrical safety, it features protection against reverse polarity. A light weight of 420g means it will place minimal strain on your components.
Features & Benefits
• Compact dimensions of 120 (length) x 120 (width) x 38mm (depth) for use in small enclosures
• Low sound output of 58dB to keep noise disruption to a minimum
• Locked rotor burnout protection to prevent damage to the fan if an object interferes with blade rotation
• Aluminium frame for resistance to impact and corrosion
• Plastic impeller is self-extinguishing for safety in the event of a fire
• Low sound output of 58dB to keep noise disruption to a minimum
• Locked rotor burnout protection to prevent damage to the fan if an object interferes with blade rotation
• Aluminium frame for resistance to impact and corrosion
• Plastic impeller is self-extinguishing for safety in the event of a fire
Applications
• Computer systems
• Hardware ventilation
• Air conditioning units
• Hardware ventilation
• Air conditioning units
How long will this fan last?
This fan has a robust lifespan of 40,000 hours at a temperature of +85°C, making it a long-lasting choice.
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 120mm |
AC or DC Operation | DC |
Power Consumption | 26.4W |
Width | 120mm |
Maximum Current | 2.2A |
Depth | 38mm |
Termination Type | Lead Wire |
Air Flow | 6m³/min |
Dimensions | 120 x 120 x 38mm |
Noise Level | 58dB(A) |
Fan Speed | 5600rpm |
Sensor Type | PWM |
Bearing Type | Ball |
- RS-artikelnummer:
- 185-4534
- Tillv. art.nr:
- 9GT1212P1S001
- Tillverkare / varumärke:
- Sanyo Denki