- RS-artikelnummer:
- 731-3029
- Tillv. art.nr:
- 282194-1
- Tillverkare / varumärke:
- TE Connectivity
155 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
34,352 kr
(exkl. moms)
42,94 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 45 | 34,352 kr | 171,76 kr |
50 - 95 | 31,594 kr | 157,97 kr |
100 + | 28,86 kr | 144,30 kr |
- RS-artikelnummer:
- 731-3029
- Tillv. art.nr:
- 282194-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity Junior Power Timer Connector Housings with Secondary Locking
Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
TE Connectivity Automotive Connectors
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 7 |
Type | Automotive connector housing |
Gender | Female |
Number of Rows | 1 |
Series | Junior Power Timer |
Colour | Black |
Termination Method | Solder |
Height | 24.5mm |
Width | 50.4mm |
Housing Material | Nylon |
Depth | 38.2mm |
- RS-artikelnummer:
- 731-3029
- Tillv. art.nr:
- 282194-1
- Tillverkare / varumärke:
- TE Connectivity