- RS-artikelnummer:
- 726-6765
- Tillv. art.nr:
- 776434-1
- Tillverkare / varumärke:
- TE Connectivity
150 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
38,07 kr
(exkl. moms)
47,59 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 38,07 kr |
10 - 99 | 35,01 kr |
100 + | 32,27 kr |
- RS-artikelnummer:
- 726-6765
- Tillv. art.nr:
- 776434-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity AMPSEAL 16 Sealed Pin Housings with Standard Diameter Wire Seal
AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mismating. Receptacle housings consist of a cap housing with wire seal, wire seal cover and PLR. These AMPSEAL automotive receptacle style connectors have a standard diameter wire seal and accept a wire size range of 2.18 to 3.67 mm. For suitable mating plug style housings see stock number 726-6743 typically. For suitable backshell see stock number 726-6711 typically. For keying details please refer to data table and manufacturer datasheet on our website.
TE Connectivity - AMPSEAL 16 Connector System
Specifikationer
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 6 |
Gender | Male |
Number of Rows | 2 |
Mounting Type | Clip Mount |
Series | AMPSEAL 16 |
Colour | Red |
Height | 26.65mm |
Width | 24.6mm |
Depth | 47.55mm |
Housing Material | Glass Fibre Reinforced PBT |
- RS-artikelnummer:
- 726-6765
- Tillv. art.nr:
- 776434-1
- Tillverkare / varumärke:
- TE Connectivity