- RS-artikelnummer:
- 724-1374
- Tillv. art.nr:
- 34691-0203
- Tillverkare / varumärke:
- Molex
Tillfälligt slut i lager – restorder för leverans 2024-10-15
Lagt till varukorgen
Pris (ex. moms) Varje
32,38 kr
(exkl. moms)
40,48 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 32,38 kr |
10 - 99 | 29,54 kr |
100 + | 26,58 kr |
- RS-artikelnummer:
- 724-1374
- Tillv. art.nr:
- 34691-0203
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Stac64™ Stackable Single-Bay Right-Angle Headers - Series 34691
Stac64™ stackable single-bay right-angle headers with PCB alignment posts, PCB stand-offs and pre-assembled, linear Mylar PC tail alignment strip. The housings of these stackable right-angle headers are constructed from high temperature thermoplastic that withstands infra red and wave-free solder processing as per ES-4000-5013 Molex specification. The modular design of the housing incorporates dovetail mouldings enabling the headers to be stacked together in large assemblies. These Stac64™ right-angle headers mate with the 34729 series receptacle connectors, typical stock number 724-1422.,Typical applications for these Stac64™ stackable right-angle headers are automotive vehicles ie. interior lighting, radios and instrument panels and non-automotive transportation such as interior electronic and body electronic modules.
Molex Stackable Connection System, 2.54 mm - Stac64™
Specifikationer
Attribute | Value |
---|---|
Type | PCB Connector |
Number of Contacts | 20 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 10A |
Mounting Type | Through Hole |
Series | Stac64 |
Colour | Green |
Height | 22.05mm |
Width | 34.04mm |
Housing Material | Thermoplastic |
Depth | 31.89mm |
Contact Material | Brass |
Contact Plating | Tin |
Series Number | 34691 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |