- RS-artikelnummer:
- 201-8208
- Tillv. art.nr:
- 1480286001
- Tillverkare / varumärke:
- Molex
54 I lager för avsändande samma dag
Pris (ex. moms) 1 bricka med 42
1 445,14 kr
(exkl. moms)
1 806,42 kr
(inkl. moms)
Bricka(or) | Per Tray | Per enhet* |
---|---|---|
1 - 4 | 1 445,14 kr | 34,408 kr |
5 + | 1 177,76 kr | 28,042 kr |
- RS-artikelnummer:
- 201-8208
- Tillv. art.nr:
- 1480286001
- Tillverkare / varumärke:
- Molex
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Molex MX150 hybrid mat-sealed male connector assembly is a dual row, crimp housing. It has a keying to mating part as well as lock to mating part. The resin material is nylon. It is non-stackable, but is polarized to the mating part. It comes in individual cell packaging type package. It is used in applications such as power, wire-to-wire applications.
Operating Temperature Range: -40° to +125°C
RoHS Compliant
With Connector Position Assurance
RoHS Compliant
With Connector Position Assurance
Specifikationer
Attribute | Value |
---|---|
Type | Hybrid Mat-Sealed |
Number of Contacts | 6 |
Gender | Male |
Number of Rows | 2 |
Mounting Type | Panel Mount |
Series | MX150 |
Termination Method | Crimp |
IP Rating | IP67 |
Series Number | 148028 |