- RS-artikelnummer:
- 183-9166
- Tillv. art.nr:
- 1-2112162-1
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-05-06
Lagt till varukorgen
Pris (ex. moms) Varje
164,43 kr
(exkl. moms)
205,54 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 164,43 kr |
10 - 49 | 136,42 kr |
50 + | 116,73 kr |
- RS-artikelnummer:
- 183-9166
- Tillv. art.nr:
- 1-2112162-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- MA
Produktdetaljer
LEAVYSEAL housings are heavy-duty, environmentally sealed connectors that are available in arrangements from 15 to 92 positions. These connectors are in six sizes, utilize a lever lock system for mating, and feature an integrated cable attachment. The housings accept AMP MCP 6.3/4.8K, 2.8, and 1.5K box and blade contacts and carry up to 40 amps.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 21 |
Type | Tab Housing |
Gender | Female |
Number of Rows | 3 |
Current Rating | 40A |
Mounting Type | Flange Mount |
Colour | Black |
IP Rating | IP67, IP6K9K |
Height | 51.5mm |
Width | 46.1mm |
Depth | 66.6mm |
Housing Material | Glass Filled PBT |
Maximum Operating Temperature | +140°C |
Contact Plating | Tin |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 183-9166
- Tillv. art.nr:
- 1-2112162-1
- Tillverkare / varumärke:
- TE Connectivity