- RS-artikelnummer:
- 174-1495
- Tillv. art.nr:
- ATM04-3P-SR01GY
- Tillverkare / varumärke:
- Amphenol Industrial
Tillfälligt slut i lager – restorder för leverans 2024-08-15
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 500)
16,473 kr
(exkl. moms)
20,591 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
500 + | 16,473 kr | 8 236,50 kr |
- RS-artikelnummer:
- 174-1495
- Tillv. art.nr:
- ATM04-3P-SR01GY
- Tillverkare / varumärke:
- Amphenol Industrial
Lagstiftning och ursprungsland
Produktdetaljer
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The ATM Strain relief Series specifically designed wire cavities protect each individual wire seal, eliminating stress on the rear seal. It is a cost-effective and highly reliable solution for wire routing, Strain relief and sealing issues common in heavy Duty applications. It ensures a complete environmental seal and necessary strain relief on the production line and in the field.
16-22 AWG, 7.5A, Size 20.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Type | Automotive Connector |
Gender | Female |
Number of Rows | 1 |
Current Rating | 7.5A |
Mounting Type | Cable Mount |
Series | ATM |
Colour | Grey |
IP Rating | IP67 |
Termination Method | Crimp |
Height | 16.2mm |
Width | 20.7mm |
Depth | 50.9mm |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |
Series Number | 04 |
Corded | Yes |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 174-1495
- Tillv. art.nr:
- ATM04-3P-SR01GY
- Tillverkare / varumärke:
- Amphenol Industrial