- RS-artikelnummer:
- 164-0111
- Tillv. art.nr:
- 826883-1
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-09-24
Lagt till varukorgen
Pris (ex. moms) 1 låda med 1500
18 634,32 kr
(exkl. moms)
23 292,90 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 + | 18 634,32 kr | 12,423 kr |
- RS-artikelnummer:
- 164-0111
- Tillv. art.nr:
- 826883-1
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
TE Connectivity Econoseal E Series Connector Housings
E Series plug and receptacle style wire connector housings with a neoprene seal and cone style collars which can take a heatshrink tube or a rubber boot . These plug and receptacle style wire connector housings are made from black PA66 GF 13, have polarization to aid mating alignment and accept a cable size of between 0.5 to 2.5mm2.
Body material: Nylon 66
Pin material: Tin-plated brass
Current rating: 20A
Temperature rating: 105°C
Pin material: Tin-plated brass
Current rating: 20A
Temperature rating: 105°C
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Gender | Male |
Number of Rows | 1 |
Series | Econoseal E |
Width | 17.4mm |
Depth | 48.5mm |
Housing Material | Nylon |
- RS-artikelnummer:
- 164-0111
- Tillv. art.nr:
- 826883-1
- Tillverkare / varumärke:
- TE Connectivity