- RS-artikelnummer:
- 161-4992
- Tillv. art.nr:
- 963040-2
- Tillverkare / varumärke:
- TE Connectivity
3450 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 1150)
17,295 kr
(exkl. moms)
21,619 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
1150 + | 17,295 kr | 19 889,25 kr |
- RS-artikelnummer:
- 161-4992
- Tillv. art.nr:
- 963040-2
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
TE Connectivity Junior Power Timer Connector Housings with Secondary Locking
Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
TE Connectivity Automotive Connectors
Specifikationer
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Series | Junior Timer |
Colour | Grey |
Height | 23.6mm |
Width | 23.4mm |
Depth | 35.5mm |
Housing Material | PBT |
- RS-artikelnummer:
- 161-4992
- Tillv. art.nr:
- 963040-2
- Tillverkare / varumärke:
- TE Connectivity