- RS-artikelnummer:
- 235-5738
- Tillv. art.nr:
- A200/B
- Tillverkare / varumärke:
- Manulatex
Denna produkt har utgått
- RS-artikelnummer:
- 235-5738
- Tillv. art.nr:
- A200/B
- Tillverkare / varumärke:
- Manulatex
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
The Manulatex Monobloc 200mu PU Apron is One-piece DELTA apron is suitable for use in the food industry (high resistance to animal fats and blood). This apron complies with the regulation (UE) PPE 2016/425 and the standard NF EN ISO 13688 (2013).
It's colour is Blue
The material is polyurethane
It weighs 230 g/m²
It's thickness is 200 μm
Does not contain phthalate, silicone or bisphenols
The material is polyurethane
It weighs 230 g/m²
It's thickness is 200 μm
Does not contain phthalate, silicone or bisphenols
Specifikationer
Attribute | Value |
---|---|
Material Properties | Fat Resistant |
Material | Polyurethane |
Reusable/Disposable | Reusable |
Colour | Blue |
Style | Apron |
Gender | Unisex |
Waist Size | 90cm |
Range | Monobloc |
Length | 1.25m |
- RS-artikelnummer:
- 235-5738
- Tillv. art.nr:
- A200/B
- Tillverkare / varumärke:
- Manulatex