- RS-artikelnummer:
- 267-5236
- Tillv. art.nr:
- SM 64 E-CS
- Tillverkare / varumärke:
- SKF
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
9 835,06 kr
(exkl. moms)
12 293,82 kr
(inkl. moms)
Enheter | Per unit |
1 + | 9 835,06 kr |
- RS-artikelnummer:
- 267-5236
- Tillv. art.nr:
- SM 64 E-CS
- Tillverkare / varumärke:
- SKF
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- NL
Produktdetaljer
The SKF Vibracon carbon steel chocks (E-CS) are recommended for indoor use. They provide a cost-effective solution for standard applications while offering reliable performance in environments such as on the factory floor. Adding additives to the mating surfaces before and during installation offers initial protection and stops parts from seizing when they are adjusted.
High load capacity
380 kN machine load
An optimized load path through the product
Reduced chock height across the entire range
380 kN machine load
An optimized load path through the product
Reduced chock height across the entire range
Specifikationer
Attribute | Value |
---|---|
Anti Vibration Mount Type | Adjustable chocks |
Thread Size | M64X68 |
Diameter | 260mm |
Trade Name | VIBRACON |
Bore Diameter | 78mm |
Bore Length | 99mm |
Overall Height | 99mm |
Static Load Capacity | 200000daN |
Outer Diameter | 260mm |
Material | Steel |
Mounting Type | Bolt |
Foot Shape | Circular |