- RS-artikelnummer:
- 201-2325
- Tillv. art.nr:
- CCF773010M
- Tillverkare / varumärke:
- FIBET
7 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
306,97 kr
(exkl. moms)
383,71 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 306,97 kr |
5 - 9 | 291,61 kr |
10 + | 285,51 kr |
- RS-artikelnummer:
- 201-2325
- Tillv. art.nr:
- CCF773010M
- Tillverkare / varumärke:
- FIBET
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
The FIBET 60 IRHD CCF type bell mount offers a high level insulation and operating frequency of around 25 Hz (1,500 RPM). It is designed with a fail-safe function making it an ideal solution for applications where safety is paramount.
Axial stresses perfectly absorbed
Fail-safe function making
Toolroom machinery
Fail-safe function making
Toolroom machinery
Specifikationer
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bell Mount |
Thread Size | M10 |
Diameter | 77mm - 128mm |
Foot Height | 30mm |
Overall Height | 30mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 280daN |
Foot Shape | Circular |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
- RS-artikelnummer:
- 201-2325
- Tillv. art.nr:
- CCF773010M
- Tillverkare / varumärke:
- FIBET