- RS-artikelnummer:
- 162-3242
- Tillverkare / varumärke:
- RS PRO
32 I lager för avsändande samma dag
Pris (ex. moms) Varje
487,52 kr
(exkl. moms)
609,40 kr
(inkl. moms)
Enheter | Per unit |
1 + | 487,52 kr |
- RS-artikelnummer:
- 162-3242
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
Originally designed for mounting a marine boat engines taking propeller thrust and shock loads due usage at sea and now they are extensively used for mobile and static machinery to reduce vibration.
Metal top cover protects the rubber element from oil and diesel fuel contamination
Built-in shock load and rebound control feature
50% Low stiffness across the mount to vertical stiffness
Longitudinal stiffness is 2.5 times the vertical and suitable to take engine thrust for marine engines
Built-in shock load and rebound control feature
50% Low stiffness across the mount to vertical stiffness
Longitudinal stiffness is 2.5 times the vertical and suitable to take engine thrust for marine engines
Specifikationer
Attribute | Value |
---|---|
Anti Vibration Mount Type | Marine Mount |
Thread Size | M12 |
Diameter | 114mm |
Overall Height | 40mm |
Static Load Capacity | 81kg |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 81kg |
Shore Hardness | 60 Shore A |
Series | KMR |
Maximum Operating Temperature | +100°C |