- RS-artikelnummer:
- 174-5941
- Tillverkare / varumärke:
- RS PRO
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
662,53 kr
(exkl. moms)
828,16 kr
(inkl. moms)
Enheter | Per unit |
1 + | 662,53 kr |
- RS-artikelnummer:
- 174-5941
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Black Stair Nosing, Aluminium, 900 mm x 76 mm x 20 mm
Use this stair nosing from RS PRO to reduce the chance of slipping when climbing up or down stairs. It fits onto the end of a step and can be used in homes or factories to improve safety.
The anti-slip nosing is made of strong aluminium, so there's no risk of it cracking, even in areas with high foot traffic. Its quartz strips are extremely robust and are very secure underfoot, so there's little chance of your foot slipping. Thanks to the materials used in this product, it's highly weatherproof, which makes it well-suited for use outdoors or in areas where moisture is present.
This type of nosing is often installed in offices or factories to reduce the chance of slips. It's also used in workshops where equipment wash-downs frequently take place.
The anti-slip nosing is made of strong aluminium, so there's no risk of it cracking, even in areas with high foot traffic. Its quartz strips are extremely robust and are very secure underfoot, so there's little chance of your foot slipping. Thanks to the materials used in this product, it's highly weatherproof, which makes it well-suited for use outdoors or in areas where moisture is present.
This type of nosing is often installed in offices or factories to reduce the chance of slips. It's also used in workshops where equipment wash-downs frequently take place.
Features and Benefits
• Black colour
• Length of 900 mm
• Thickness of 20 mm
• Width of 76 mm
• Aluminium nosing with anti-slip quartz strips
• Length of 900 mm
• Thickness of 20 mm
• Width of 76 mm
• Aluminium nosing with anti-slip quartz strips
Specifikationer
Attribute | Value |
---|---|
Type | Nosing |
Material | Aluminum, Quartz Sand |
Self-Adhesive | No |
Surface Type | Anti-Slip |
Quantity Per Package | 1 |
Colour | Black |
Product Format | Stair Nosing |
Length | 900mm |
Thickness | 5mm |
Width | 76mm |
- RS-artikelnummer:
- 174-5941
- Tillverkare / varumärke:
- RS PRO